Part Details for KAM15AR71E473KT by Kyocera AVX Components
Overview of KAM15AR71E473KT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15AR71E473KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0417 | Buy Now |
DISTI #
06033C473K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM15AR71E473KT 25V .047uF X7R 0603 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0620 | Buy Now |
DISTI #
KAM15AR71E473KT
|
TME | Capacitor: ceramic, MLCC, 47nF, 25V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0058 | RFQ |
DISTI #
KAM15AR71E473KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR71E473KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM15AR71E473KT
KAM15AR71E473KT CAD Models
KAM15AR71E473KT Part Data Attributes:
|
KAM15AR71E473KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM15AR71E473KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAM15AR71E473KT
This table gives cross-reference parts and alternative options found for KAM15AR71E473KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM15AR71E473KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R14W473KV4R | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | Johanson Dielectrics Inc | KAM15AR71E473KT vs 250R14W473KV4R |
0603X7R473KE1ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | KAM15AR71E473KT vs 0603X7R473KE1ST |
NMC-A0603X7R473K25CQYF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | NIC Components Corp | KAM15AR71E473KT vs NMC-A0603X7R473K25CQYF |
LD033C473KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71E473KT vs LD033C473KAX9A |
KGF15AR71E473KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71E473KT vs KGF15AR71E473KT |
KAF15AR71E473KM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71E473KT vs KAF15AR71E473KM |
0603X7R473KT1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | KAM15AR71E473KT vs 0603X7R473KT1SB |
0603X7R473KW1AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | KAM15AR71E473KT vs 0603X7R473KW1AB |
0603X7R473KE1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | KAM15AR71E473KT vs 0603X7R473KE1AT |
0603X7R473KE1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | American Technical Ceramics Corp | KAM15AR71E473KT vs 0603X7R473KE1SB |