Part Details for KAM15AR71H273JT by Kyocera AVX Components
Overview of KAM15AR71H273JT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM15AR71H273JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM15AR71H273JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.027 uF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAM15AR71H273JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
581-KAM15AR71H273JT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .027uF X7R 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0460 / $0.0580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0449 | Buy Now |
DISTI #
KAM15AR71H273JT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .027uF X7R 0603 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0560 | Buy Now |
DISTI #
06035C273J4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15AR71H273JT NW G LOB PN 50V 0.027uF X A 581-KAM15AR71H273JT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0560 | Buy Now |
DISTI #
KAM15AR71H273JT
|
Avnet Abacus | (Alt: KAM15AR71H273JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KAM15AR71H273JT
KAM15AR71H273JT CAD Models
KAM15AR71H273JT Part Data Attributes
|
KAM15AR71H273JT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM15AR71H273JT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for KAM15AR71H273JT
This table gives cross-reference parts and alternative options found for KAM15AR71H273JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM15AR71H273JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC035C273JZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71H273JT vs BC035C273JZB1AA2 |
BC035C273JZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71H273JT vs BC035C273JZT1SA0 |
0603X7R273JE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | American Technical Ceramics Corp | KAM15AR71H273JT vs 0603X7R273JE2ST |
BC035C273JZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71H273JT vs BC035C273JZB6AA3 |
BC035C273JZJ6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71H273JT vs BC035C273JZJ6SA0 |
BC035C273JZJ6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71H273JT vs BC035C273JZJ6SA2 |
AP035C273JQB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71H273JT vs AP035C273JQB2A |
BC035C273JZB9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71H273JT vs BC035C273JZB9SA1 |
KAF15AR71H273JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 27000uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KAM15AR71H273JT vs KAF15AR71H273JT |
0603Y273JAXB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0603, CHIP | SRT Micro Ceramique | KAM15AR71H273JT vs 0603Y273JAXB |