Part Details for KAM21BR72D472MT by Kyocera AVX Components
Overview of KAM21BR72D472MT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM21BR72D472MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM21BR72D472MT
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 200 V, ± 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR72D472MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0507 / $0.0559 | Buy Now |
DISTI #
581-KAM21BR72D472MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 4700pF X7R 0805 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0430 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0417 | Buy Now |
DISTI #
KAM21BR72D472MT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 200 V, � 20%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21BR72D472MT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM21BR72D472MT
KAM21BR72D472MT CAD Models
KAM21BR72D472MT Part Data Attributes
|
KAM21BR72D472MT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM21BR72D472MT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KAM21BR72D472MT
This table gives cross-reference parts and alternative options found for KAM21BR72D472MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM21BR72D472MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B472MDCANNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Samsung Electro-Mechanics | KAM21BR72D472MT vs CL21B472MDCANNL |
BC052C472MZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR72D472MT vs BC052C472MZB3AA0 |
CL21B472MDCALNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Samsung Electro-Mechanics | KAM21BR72D472MT vs CL21B472MDCALNE |
08052R472MBBP0D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | YAGEO Corporation | KAM21BR72D472MT vs 08052R472MBBP0D |
AP052C472MQB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR72D472MT vs AP052C472MQB4A |
C0805F472M2RAC7867 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | KAM21BR72D472MT vs C0805F472M2RAC7867 |
CL21B472MDCALNC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Samsung Electro-Mechanics | KAM21BR72D472MT vs CL21B472MDCALNC |
BC052C472MZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR72D472MT vs BC052C472MZB1AA0 |
CL21B472MDCACNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | Samsung Electro-Mechanics | KAM21BR72D472MT vs CL21B472MDCACNL |
BC052C472MZT1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21BR72D472MT vs BC052C472MZT1SA2 |