Part Details for KAM21KR71H224KU by Kyocera AVX Components
Overview of KAM21KR71H224KU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM21KR71H224KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM21KR71H224KUCT-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15646 In Stock |
|
$0.0163 / $0.1600 | Buy Now |
DISTI #
581-KAM21KR71H224KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .22uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 3985 |
|
$0.0160 / $0.1500 | Buy Now |
DISTI #
V36:1790_10670866
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2225 | Americas - 234000 |
|
$0.0128 | Buy Now |
DISTI #
E02:0323_01158153
|
Arrow Electronics | Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2415 | Europe - 34000 |
|
$0.0157 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0140 | Buy Now |
DISTI #
08055C224K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21KR71H224KU NW GLOB PN 50V 0.22uF X7R 0805 AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 244000 In Stock |
|
$0.0166 / $0.0201 | Buy Now |
DISTI #
KAM21KR71H224KU
|
TME | Capacitor: ceramic, MLCC, 220nF, 50V, X7R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0132 | RFQ |
DISTI #
KAM21KR71H224KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: KAM21KR71H224KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 40000 |
|
Buy Now |
Part Details for KAM21KR71H224KU
KAM21KR71H224KU CAD Models
KAM21KR71H224KU Part Data Attributes
|
KAM21KR71H224KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM21KR71H224KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e2 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KAM21KR71H224KU
This table gives cross-reference parts and alternative options found for KAM21KR71H224KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM21KR71H224KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B224K500YT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | KAM21KR71H224KU vs 0805B224K500YT |
0805B224K500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | KAM21KR71H224KU vs 0805B224K500N |
ESD55C224K4T4A26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Kyocera AVX Components | KAM21KR71H224KU vs ESD55C224K4T4A26 |
LD055C224KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 0805 | Kyocera AVX Components | KAM21KR71H224KU vs LD055C224KAB7A |
KAM21KR71H224KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21KR71H224KU vs KAM21KR71H224KL |
KAF21KR71H224KU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 220000uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21KR71H224KU vs KAF21KR71H224KU |
VJ0805Y224KXATW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | KAM21KR71H224KU vs VJ0805Y224KXATW1BC |
LD055C224KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | KAM21KR71H224KU vs LD055C224KAX9A |
0805B224K500NGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | KAM21KR71H224KU vs 0805B224K500NGT |
ESD55C224K4T2A26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | Kyocera AVX Components | KAM21KR71H224KU vs ESD55C224K4T2A26 |