Part Details for KAM31BCG1H470JT by Kyocera AVX Components
Overview of KAM31BCG1H470JT by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM31BCG1H470JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KAM31BCG1H470JT
|
TME | Capacitor: ceramic, MLCC, 47pF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0325 | RFQ |
DISTI #
KAM31BCG1H470JT
|
Avnet Abacus | - Tape and Reel (Alt: KAM31BCG1H470JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |