There are no models available for this part yet.
Overview of KAM31BCG2D470JT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KAM31BCG2D470JT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KAM31BCG2D470JT
|
TME | Capacitor: ceramic, MLCC, 47pF, 200V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0377 | RFQ | |
DISTI #
KAM31BCG2D470JT
|
Avnet Abacus | (Alt: KAM31BCG2D470JT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |