Part Details for KAM31BR72D103KT by Kyocera AVX Components
Overview of KAM31BR72D103KT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM31BR72D103KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM31BR72D103KTCT-ND
|
DigiKey | CAP CER 10000PF 200V X7R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10810 In Stock |
|
$0.0329 / $0.2700 | Buy Now |
DISTI #
581-KAM31BR72D103KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 10,000pF X7R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0520 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
DISTI #
12062C103K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31BR72D103KT NW GLOB PN 200V 0.01uF X7R 1206 AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0450 | Buy Now |
DISTI #
KAM31BR72D103KT
|
TME | Capacitor: ceramic, MLCC, 10nF, 200V, X7R, ±10%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0267 | RFQ |
DISTI #
KAM31BR72D103KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BR72D103KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM31BR72D103KT
KAM31BR72D103KT CAD Models
KAM31BR72D103KT Part Data Attributes
|
KAM31BR72D103KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31BR72D103KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31BR72D103KT
This table gives cross-reference parts and alternative options found for KAM31BR72D103KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31BR72D103KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R103KJTS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Darfon Corporation | KAM31BR72D103KT vs C3216X7R103KJTS |
1206200C103KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Kyocera AVX Components | KAM31BR72D103KT vs 1206200C103KAT9A |
C3216X7R103KJWS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Darfon Corporation | KAM31BR72D103KT vs C3216X7R103KJWS |
1206200C103KA74A | CAP,CERAMIC,10NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | KAM31BR72D103KT vs 1206200C103KA74A |
1206X103K201ST-035-B | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Capax Technologies Inc | KAM31BR72D103KT vs 1206X103K201ST-035-B |
1206200C103KAZ2A | CAP,CERAMIC,10NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | Kyocera AVX Components | KAM31BR72D103KT vs 1206200C103KAZ2A |
1206200C103KA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Kyocera AVX Components | KAM31BR72D103KT vs 1206200C103KA79A |
1206200C103KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Kyocera AVX Components | KAM31BR72D103KT vs 1206200C103KAT7A |
1206200C103KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Kyocera AVX Components | KAM31BR72D103KT vs 1206200C103KAZ9A |
1206X103K201SNT-035 | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.01uF, 1206 | Capax Technologies Inc | KAM31BR72D103KT vs 1206X103K201SNT-035 |