Part Details for KAM31BR72H472KT by Kyocera AVX Components
Overview of KAM31BR72H472KT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM31BR72H472KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KAM31BR72H472KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4700pF X7R 1206 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0193 | Buy Now |
DISTI #
12067C472K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM31BR72H472KT 500V 4700pF X7R 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0250 / $0.0290 | Buy Now |
DISTI #
KAM31BR72H472KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 500 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31BR72H472KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM31BR72H472KT
KAM31BR72H472KT CAD Models
KAM31BR72H472KT Part Data Attributes:
|
KAM31BR72H472KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31BR72H472KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31BR72H472KT
This table gives cross-reference parts and alternative options found for KAM31BR72H472KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31BR72H472KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R472KLTS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | Darfon Corporation | KAM31BR72H472KT vs C3216X7R472KLTS |
C3216X7R472KLAS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | Darfon Corporation | KAM31BR72H472KT vs C3216X7R472KLAS |
C3216X7R472KLNS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | Darfon Corporation | KAM31BR72H472KT vs C3216X7R472KLNS |
C3216X7R472KLBS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | Darfon Corporation | KAM31BR72H472KT vs C3216X7R472KLBS |
C3216X7R472KLWS | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | Darfon Corporation | KAM31BR72H472KT vs C3216X7R472KLWS |
AP067C472KQU4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KAM31BR72H472KT vs AP067C472KQU4A |