Part Details for KAM31ER71H474KU by Kyocera AVX Components
Overview of KAM31ER71H474KU by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM31ER71H474KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAM31ER71H474KUCT-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2930 In Stock |
|
$0.0668 / $0.4000 | Buy Now |
DISTI #
KAM31ER71H474KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31ER71H474KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0920 / $0.1015 | Buy Now |
DISTI #
KAM31ER71H474KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31ER71H474KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-KAM31ER71H474KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 1206 1 0% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0670 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0757 | Buy Now |
DISTI #
KAM31ER71H474KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .47uF X7R 1206 1 0% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0840 | Buy Now |
DISTI #
KAM31ER71H474KU
|
TME | Capacitor: ceramic, MLCC, 470nF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0342 | RFQ |
DISTI #
KAM31ER71H474KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31ER71H474KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now |
Part Details for KAM31ER71H474KU
KAM31ER71H474KU CAD Models
KAM31ER71H474KU Part Data Attributes
|
KAM31ER71H474KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM31ER71H474KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KAM31ER71H474KU
This table gives cross-reference parts and alternative options found for KAM31ER71H474KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31ER71H474KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC065C474KZB9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H474KU vs BC065C474KZB9AA1 |
BC065C474KZJ3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H474KU vs BC065C474KZJ3AA0 |
BC065C474KZB1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H474KU vs BC065C474KZB1SA0 |
BC065C474KZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H474KU vs BC065C474KZB3SA2 |
BC065C474KZB3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H474KU vs BC065C474KZB3AA0 |
BC065C474KZJ3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H474KU vs BC065C474KZJ3SA3 |
BC065C474KZJ1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H474KU vs BC065C474KZJ1SA1 |
BC065C474KZT9AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H474KU vs BC065C474KZT9AA0 |
BC065C474KZT6AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H474KU vs BC065C474KZT6AA0 |
BC065C474KZB6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31ER71H474KU vs BC065C474KZB6AA3 |