There are no models available for this part yet.
Overview of KAM31GR72A225KU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for KAM31GR72A225KU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KAM31GR72A225KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR72A225KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KAM31GR72A225KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR72A225KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1357 / $0.1496 | Buy Now | |
DISTI #
581-KAM31GR72A225KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1206 10% AEC-Q200 RoHS: Compliant | 3160 |
|
$0.2570 / $0.8500 | Buy Now | |
Future Electronics | MLCC - SMD/SMT 100V 2.2uF X7R 1206 10% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now | ||
DISTI #
12061C225K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM31GR72A225KU NW G LOB PN 100V 2.2uF X7 A 581-KAM31GR72A225KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1390 / $0.1530 | Buy Now | |
DISTI #
KAM31GR72A225KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1206 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1250 | Buy Now | |
DISTI #
KAM31GR72A225KU
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.1100 | RFQ | |
DISTI #
KAM31GR72A225KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KAM31GR72A225KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127010715064
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 2000 |
|
$0.1405 | Buy Now |
CAD Models for KAM31GR72A225KU by Kyocera AVX Components
Part Data Attributes for KAM31GR72A225KU by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.78 mm
|
JESD-609 Code
|
e2
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for KAM31GR72A225KU
This table gives cross-reference parts and alternative options found for KAM31GR72A225KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM31GR72A225KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12061C225KA74A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR72A225KU vs 12061C225KA74A |
CMC-100/225KX1206TF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Tecate Group | KAM31GR72A225KU vs CMC-100/225KX1206TF |
12061C225K4U2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KAM31GR72A225KU vs 12061C225K4U2A |
12061C225K4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KAM31GR72A225KU vs 12061C225K4T4A |
CMC-100/225KX1206WF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Tecate Group | KAM31GR72A225KU vs CMC-100/225KX1206WF |
12061C225K4Z2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KAM31GR72A225KU vs 12061C225K4Z2A |
12061C225K4Z4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KAM31GR72A225KU vs 12061C225K4Z4A |
KAF31GR72A225KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2200000uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR72A225KU vs KAF31GR72A225KU |
12061C225KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KAM31GR72A225KU vs 12061C225KAT9A |
12061C225K4U4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KAM31GR72A225KU vs 12061C225K4U4A |