Part Details for KAM32LR72A335KU by Kyocera AVX Components
Overview of KAM32LR72A335KU by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAM32LR72A335KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KAM32LR72A335KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3uF X7R 1210 10% AEC-Q200 RoHS: Compliant | 616 |
|
$0.2190 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
DISTI #
12101C335K4T2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAM32LR72A335KU 100V 3.3uF X7R 1210 10% AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2240 / $0.2750 | Buy Now |
DISTI #
KAM32LR72A335KU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.3uF X7R 1210 10% AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2320 / $0.2560 | Buy Now |
DISTI #
KAM32LR72A335KU
|
TME | Capacitor: ceramic, MLCC, 3.3uF, 100V, X7R, ±10%, SMD, 1210 Min Qty: 1 | 808 |
|
$0.1860 / $1.0700 | Buy Now |
DISTI #
KAM32LR72A335KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 100 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KAM32LR72A335KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KAM32LR72A335KU
KAM32LR72A335KU CAD Models
KAM32LR72A335KU Part Data Attributes
|
KAM32LR72A335KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAM32LR72A335KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KAM32LR72A335KU
This table gives cross-reference parts and alternative options found for KAM32LR72A335KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAM32LR72A335KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF32LR72A335KU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3300000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KAM32LR72A335KU vs KAF32LR72A335KU |
KAF32LR72A335KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3300000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KAM32LR72A335KU vs KAF32LR72A335KL |