-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7532
|
Newark | Switch, Dip, 4 Position, Spst, Recessed, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:- Rohs Compliant: Yes |E-Switch KAN1104RT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$2.1800 / $2.9300 | Buy Now |
DISTI #
EG4458-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
12660 In Stock |
|
$1.4250 / $2.8200 | Buy Now |
DISTI #
612-KAN1104RT
|
Mouser Electronics | DIP Switches / SIP Switches 4 Position Recessed Low Prof, Half Pitch RoHS: Compliant | 3679 |
|
$1.4900 / $2.8200 | Buy Now |
DISTI #
74897492
|
RS | DIP Switch, SPST, 4 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, Tape Seal | E-Switch KAN1104RT RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 | RFQ |
|
Future Electronics | KAN Series SPST 4 Position Recessed Actuator Half-Pitch Low Profile Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tube | 75Tube |
|
$1.6400 / $1.7700 | Buy Now |
|
Future Electronics | KAN Series SPST 4 Position Recessed Actuator Half-Pitch Low Profile Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4Tube |
|
$1.5700 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Half Pitch Low Profile DIP Switch - 25mA@24VDC - 4 Position - SPST - Recessed Actuator - 2000 cycles - Tube RoHS: Compliant |
165 In Stock 1050 On Order |
|
$1.3800 / $1.9300 | Buy Now |
|
Bristol Electronics | 646 |
|
RFQ | ||
|
Quest Components | 2552 |
|
$1.1302 / $3.2292 | Buy Now | |
DISTI #
KAN1104RT
|
TME | Switch: DIP-SWITCH, Poles number: 4, OFF-ON, 0.1A/50VDC, Pos: 2 Min Qty: 1050 | 0 |
|
$1.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAN1104RT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAN1104RT
E-Switch Inc
Slide Dip Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 4.5 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 6.31 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD NICKEL | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KAN1104RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAN1104RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCDHN-04F-V | Slide Switch, 4 Positions, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | SPC Multicomp | KAN1104RT vs MCDHN-04F-V |