Filter Your Search
1 - 2 of 2 results
|
KAN1104RT
E-Switch Inc
|
$2.2902 | Yes | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | SPST | LATCHED | SLIDE DIP SWITCH | 0.025A@24VDC | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | GOLD NICKEL | SOLDER | 4.5 mm | 1.5 mm | 6.31 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||
|
KA-N-1-1-04-R-T
E-Switch Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 4 | SPST | LATCHED | SLIDE DIP SWITCH | 0.025A@24VDC | 300VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | GOLD NICKEL | SOLDER | 4.5 mm | 1.5 mm | 6.31 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 |