-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7536
|
Newark | Tu Rohs Compliant: Yes |E-Switch KAN1108R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.6900 | Buy Now |
DISTI #
KAN1108R-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1000 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3378 | Buy Now |
DISTI #
612-KAN1108R
|
Mouser Electronics | DIP Switches / SIP Switches 8 Position Recessed Low Prof, Half Pitch | 1000 |
|
$2.3300 / $3.9400 | Buy Now |
DISTI #
74897496
|
RS | DIP Switch, SPST, 8 Pos., 25 mA, 24V DC, Surf. Mt., Gull Wing, KAN Series | E-Switch KAN1108R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 | RFQ |
|
Future Electronics | KAN Series Low Profile SPST 8 Position Recessed Actuator Gull Wing DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$2.3000 / $2.4800 | Buy Now |
|
Future Electronics | KAN Series Low Profile SPST 8 Position Recessed Actuator Gull Wing DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$2.3000 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KAN1108R
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAN1108R
E-Switch Inc
Slide Dip Switch, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | WHITE | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Color | BLACK | |
Body Height | 1.651 mm | |
Body Length or Diameter | 11.43 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KAN1108R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAN1108R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE0304 | SLIDE SWITCH,STRAIGHT,SPST,3,PC TAIL TERMINAL,6 | TE Connectivity | KAN1108R vs ADE0304 |
MPS302B | Piano Dip Switch, 2 Switches, SPDT, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAN1108R vs MPS302B |
IKD1204101 | Slide Dip Switch, 12 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | APEM Inc | KAN1108R vs IKD1204101 |
418317270905 | Piano Dip Switch, 5 Switches, SPST, Vertical, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Wurth Elektronik | KAN1108R vs 418317270905 |
DBP9110 | Piano Dip Switch, 10 Switches, SPST, Vertical, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAN1108R vs DBP9110 |
MPS601BT | Piano Dip Switch, 1 Switches, DPDT, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAN1108R vs MPS601BT |
90HBJ09S | Switch, SPST, Maintained, 0.025A, 24VDC, Surface Mount-straight | Grayhill Inc | KAN1108R vs 90HBJ09S |
DBP9008 | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAN1108R vs DBP9008 |
SD03H1BD | SLIDE DIP SWITCH- | C&K | KAN1108R vs SD03H1BD |
A6S-3101 | Slide Dip Switch, 3 Switches, 3PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | KAN1108R vs A6S-3101 |