Part Details for KAS1106RT by E-Switch Inc
Overview of KAS1106RT by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAS1106RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7627
|
Newark | Tu Rohs Compliant: Yes |E-Switch KAS1106RT Min Qty: 1026 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5800 | Buy Now |
DISTI #
EG4498-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1088 In Stock |
|
$0.8895 / $1.7600 | Buy Now |
DISTI #
612-KAS1106RT
|
Mouser Electronics | DIP Switches / SIP Switches 6 Position PC Pin Recessed Tape Sealed RoHS: Compliant | 0 |
|
$0.8890 / $1.7600 | Order Now |
DISTI #
74897524
|
RS | DIP Switch, SPST, 6 Pos., 25 mA, 24V DC, TH, PC Pin, Tape Seal, KAS Series | E-Switch KAS1106RT RoHS: Compliant Min Qty: 1026 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1026 Package Multiple: 27 Lead time: 13 Weeks | 0 |
|
$0.8740 | Buy Now |
Part Details for KAS1106RT
KAS1106RT CAD Models
KAS1106RT Part Data Attributes
|
KAS1106RT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KAS1106RT
E-Switch Inc
Slide Switch, 6 Positions, SPST, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.039 inch | |
Actuator Type | SLIDE | |
Body Breadth | 9.8806 mm | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 16.6116 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold/Nickel | |
Terminal Length | 0.126 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for KAS1106RT
This table gives cross-reference parts and alternative options found for KAS1106RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAS1106RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE0304 | SLIDE SWITCH,STRAIGHT,SPST,3,PC TAIL TERMINAL,6 | TE Connectivity | KAS1106RT vs ADE0304 |
MPS302B | Piano Dip Switch, 2 Switches, SPDT, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAS1106RT vs MPS302B |
IKD1204101 | Slide Dip Switch, 12 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | APEM Inc | KAS1106RT vs IKD1204101 |
418317270905 | Piano Dip Switch, 5 Switches, SPST, Vertical, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Wurth Elektronik | KAS1106RT vs 418317270905 |
DBP9110 | Piano Dip Switch, 10 Switches, SPST, Vertical, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAS1106RT vs DBP9110 |
MPS601BT | Piano Dip Switch, 1 Switches, DPDT, On-off, Maintained, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KAS1106RT vs MPS601BT |
90HBJ09S | Switch, SPST, Maintained, 0.025A, 24VDC, Surface Mount-straight | Grayhill Inc | KAS1106RT vs 90HBJ09S |
DBP9008 | Piano Dip Switch, 8 Switches, SPST, Vertical, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | KAS1106RT vs DBP9008 |
SD03H1BD | SLIDE DIP SWITCH- | C&K | KAS1106RT vs SD03H1BD |
A6S-3101 | Slide Dip Switch, 3 Switches, 3PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | OMRON Corporation | KAS1106RT vs A6S-3101 |