Part Details for KAS21KR71E104KU by Kyocera AVX Components
Overview of KAS21KR71E104KU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KAS21KR71E104KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAS21KR71E104KUCT-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5784 In Stock |
|
$0.0563 / $0.3300 | Buy Now |
DISTI #
581-KAS21KR71E104KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT TTP FINISHING PENANG RoHS: Compliant | 0 |
|
$0.2130 / $0.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0556 | Buy Now |
DISTI #
KAS21KR71E104KU
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X7R, ±10%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0680 | RFQ |
DISTI #
KAS21KR71E104KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, � 10%, X7R, 0805 [2012 Metric] (Alt: KAS21KR71E104KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KAS21KR71E104KU
KAS21KR71E104KU CAD Models
KAS21KR71E104KU Part Data Attributes
|
KAS21KR71E104KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KAS21KR71E104KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 100uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KAS21KR71E104KU
This table gives cross-reference parts and alternative options found for KAS21KR71E104KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KAS21KR71E104KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0805X7R104K1NT95#M123 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | Presidio Components Inc | KAS21KR71E104KU vs SR0805X7R104K1NT95#M123 |
0805B104K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | KAS21KR71E104KU vs 0805B104K250C |
SR0805X7R104K1NT95 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Presidio Components Inc | KAS21KR71E104KU vs SR0805X7R104K1NT95 |
ESD53C104K4T4A24 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Kyocera AVX Components | KAS21KR71E104KU vs ESD53C104K4T4A24 |
0805B104K250CTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | KAS21KR71E104KU vs 0805B104K250CTM |
SR0805X7R104K1P1#M123 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | Presidio Components Inc | KAS21KR71E104KU vs SR0805X7R104K1P1#M123 |
0805B104K250PW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | KAS21KR71E104KU vs 0805B104K250PW |
SR0805X7R104K1P5#M123 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | Presidio Components Inc | KAS21KR71E104KU vs SR0805X7R104K1P5#M123 |
0805B104K250DT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Knowles Capacitors | KAS21KR71E104KU vs 0805B104K250DT |
CMC-025/104KX0805T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | Tecate Group | KAS21KR71E104KU vs CMC-025/104KX0805T13 |