Part Details for KASL-4805ZG25SX15/7 by Kingbright
Overview of KASL-4805ZG25SX15/7 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KASL-4805ZG25SX15/7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 150 |
|
$8.6250 / $15.0000 | Buy Now |
|
Quest Components | 120 |
|
$12.0000 / $20.0000 | Buy Now |
Part Details for KASL-4805ZG25SX15/7
KASL-4805ZG25SX15/7 CAD Models
KASL-4805ZG25SX15/7 Part Data Attributes:
|
KASL-4805ZG25SX15/7
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KASL-4805ZG25SX15/7
Kingbright
SINGLE COLOR DISPLAY CLUSTER, GREEN, 32.4mm, 48 X 5 MM, 1.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 48 X 5 MM, 1.60 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | COMPLEX | |
Display Height | 32.4 mm | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 11.6 V | |
Number of Functions | 1 | |
Number of LEDs in Array | 15 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Peak Wavelength | 515 nm |