Part Details for KAXZ1S131 by Schneider Electric
Overview of KAXZ1S131 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KAXZ1S131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-KAXZ1S131-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$128.3048 / $159.8200 | Buy Now |
DISTI #
996-KAXZ1S131
|
Mouser Electronics | Keylock Switches CAM SWITCH KEYSWITCH RoHS: Compliant | 0 |
|
$87.0200 / $102.0200 | Order Now |
DISTI #
74661045
|
RS | Cam switch operating head, 22mm, metal, circular 29mm, key operated 30A | Schneider Electric KAXZ1S131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$145.4400 / $159.8200 | RFQ |
Part Details for KAXZ1S131
KAXZ1S131 CAD Models
KAXZ1S131 Part Data Attributes
|
KAXZ1S131
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
KAXZ1S131
Schneider Electric
Keylock Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | KEYLOCK SWITCH |