Part Details for KAXZ1S161 by Schneider Electric
Overview of KAXZ1S161 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for KAXZ1S161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-KAXZ1S161-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$128.3048 / $159.8200 | Buy Now |
DISTI #
996-KAXZ1S161
|
Mouser Electronics | Keylock Switches CAM SWITCH KEYSWITCH OPERATOR RoHS: Compliant | 0 |
|
$115.6000 / $131.0300 | Order Now |
DISTI #
74661049
|
RS | Cam switch operating head, 22mm, metal, circular 29mm, key operated 60A | Schneider Electric KAXZ1S161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$145.4400 / $159.8200 | RFQ |
Part Details for KAXZ1S161
KAXZ1S161 CAD Models
KAXZ1S161 Part Data Attributes
|
KAXZ1S161
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
KAXZ1S161
Schneider Electric
Keylock Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | KEYLOCK SWITCH |