Part Details for KB16-PP-AS (ALTERNATE: 1721213) by INA Bearings
Overview of KB16-PP-AS (ALTERNATE: 1721213) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB16-PP-AS (ALTERNATE: 1721213)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72096703
|
RS | LINEAR BALL BUSH ID 16MM OD 26MM W 36MM | INA Bearings (Schaeffler) KB16-PP-AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.4200 / $89.3500 | RFQ |