Part Details for KB356NTD by Kingbright
Overview of KB356NTD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB356NTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PHOTOCOUPLER Transistor Output Optocoupler, 1-Element, 3750V Isolation RoHS: Compliant | Europe - 13000 |
|
RFQ |
Part Details for KB356NTD
KB356NTD CAD Models
KB356NTD Part Data Attributes:
|
KB356NTD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KB356NTD
Kingbright
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SMD, MINIFLAT-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMD, MINIFLAT-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |