Part Details for KB5004 by ifm efector inc
Overview of KB5004 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB5004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-KB5004-ND
|
DigiKey | SENSOR PROX CAPACITIVE 20MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$184.0000 | Buy Now |
DISTI #
70746239
|
RS | 20 mm Capacitive Proximity Sensor PNP 250 mA IP65 | ifm efector KB5004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$150.2400 / $157.3200 | Buy Now |
|
Neutron USA | Capacitive Proximity Sensor, tubular 34 non-flush, R: 20mm, PNP NO, 2m Cable | 11 |
|
$317.8700 | Buy Now |