Part Details for KB70-1201 by ABB Low Voltage Products and Systems
Overview of KB70-1201 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1201CRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADG1201BRJZ-R2 | Analog Devices | Low C Low Qinj, ±15 V/+12 SPDT | |
ADUM1201CRZ | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for KB70-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y1538
|
Newark | Buzzer, cont/Puls,230Vac, stklgt Rohs Compliant: Yes |Abb KB70-1201 (Alternate Part Number: 7320500202487 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.6000 / $159.3400 | Buy Now |
DISTI #
72043267
|
RS | BUZZER CONT/PULS 230VAC STKLGT | ABB KB70-1201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$124.5400 / $141.5100 | RFQ |
|
Onlinecomponents.com | ABB-PILOT DEVICES - SIGNAL TOWER - AUIDIBLE RoHS: Compliant | 0 |
|
$104.6300 / $130.4500 | Buy Now |