Part Details for KB70-3001 by ABB Low Voltage Products and Systems
Overview of KB70-3001 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KB70-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y1539
|
Newark | Light Stack Audible Module, 24Vac/ Rohs Compliant: Yes |Abb KB70-3001 (Alternate Part Number: 7320500202494 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.2500 / $131.6400 | Buy Now |
DISTI #
70318416
|
RS | LIGHT STACK AUDIBLE MODULE, 24VAC/ | ABB KB70-3001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$146.0400 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - SIGNAL TOWER - AUIDIBLE RoHS: Compliant | 0 |
|
$86.6100 / $109.8200 | Buy Now |
|
Neutron USA | Buzzer element, LIGHT STACK AUDIBLE MODULE, 24VUC | 3 |
|
$214.9900 | Buy Now |