Part Details for KB847-B (SMD) by Kingbright
Overview of KB847-B (SMD) by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for KB847-B (SMD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KB847-B (SMD)
|
Avnet Abacus | LED SMD (Alt: KB847-B (SMD)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for KB847-B (SMD)
KB847-B (SMD) CAD Models
KB847-B (SMD) Part Data Attributes
|
KB847-B (SMD)
Kingbright
Buy Now
|
Compare Parts:
KB847-B (SMD)
Kingbright
|
Samacsys Manufacturer | Kingbright |