Part Details for KBC-17-1/2 by Eaton Bussmann
Overview of KBC-17-1/2 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBC-17-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4201
|
Newark | Buss Semi Conductor Fuse |Eaton Bussmann KBC-17-1/2 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6200 / $118.7500 | Buy Now |
DISTI #
KBC-17-1/2-ND
|
DigiKey | FUSE BUSS SEMI CONDUCTOR Min Qty: 3 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.1867 | Buy Now |
DISTI #
71445346
|
RS | Fuse High Speed Cartridge Blade Stud Mount Bolt Down Termination 600VAC 17.5A | Bussmann by Eaton KBC-17-1/2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$106.5000 | RFQ |
DISTI #
000000000000559433
|
Sager | Specialty Fuses 600V 17.5A Semiconductor | 0 |
|
Buy Now |