Part Details for KBC-200 by Eaton Bussmann
Overview of KBC-200 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBC-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4205
|
Newark | Buss Semi Conductor Fuse Rohs Compliant: No |Eaton Bussmann KBC-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.2400 / $406.7300 | Buy Now |
DISTI #
KBC-200-ND
|
DigiKey | FUSE BUSS SEMI CONDUCTOR Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$394.7800 | Buy Now |
DISTI #
71445369
|
RS | Fuse High Speed Cartridge Blade Stud Mount Bolt Down Termination 600VAC 200A | Bussmann by Eaton KBC-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$358.8600 / $398.7300 | RFQ |
DISTI #
000000000000559437
|
Sager | Specialty Fuses 600V 200A Semiconductor Min Qty: 1 | 0 |
|
$246.8000 / $274.2200 | Buy Now |