Part Details for KBL25WEA-L1A-R by Kun Hung Electric Co Ltd
Overview of KBL25WEA-L1A-R by Kun Hung Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRL78L1A | Renesas Electronics Corporation | RL78/L1A Promotion Board |
Price & Stock for KBL25WEA-L1A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055-KBL25WEA-L1A-R-ND
|
DigiKey | SWITCH E-STOP 5A 250V Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$17.8204 / $25.7400 | Buy Now |