There are no models available for this part yet.
Overview of KBL25WEA-L3C-Y22 by Kun Hung Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KBL25WEA-L3C-Y22 by Kun Hung Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5055-KBL25WEA-L3C-Y22-ND
|
DigiKey | SWITCH E-STOP 5A 250V Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$17.2177 / $24.5480 | Buy Now |