Part Details for KBL25WEM-L3A-Y22 by Kun Hung Electric Co Ltd
Overview of KBL25WEM-L3A-Y22 by Kun Hung Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL25WEM-L3A-Y22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055-KBL25WEM-L3A-Y22-ND
|
DigiKey | SWITCH E-STOP 5A 250V Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$21.4048 / $29.0450 | Buy Now |