Part Details for KBL406 by LGE
Overview of KBL406 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150A 1.1V@4A 4A 600V KBL Bridge Rectifiers ROHS | 121 |
|
$0.1288 / $0.2432 | Buy Now |
|
LCSC | 150A 1.1V4A 4A 600V KBL Bridge Rectifiers ROHS | 121 |
|
$0.1314 / $0.2482 | Buy Now |