Part Details for KBL406 by MDD (Microdiode Electronics)
Overview of KBL406 by MDD (Microdiode Electronics)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36724644
|
Verical | Bridge Diode Min Qty: 1000 Package Multiple: 500 | Americas - 125500 |
|
$0.1338 | Buy Now |
|
CHIPMALL.COM LIMITED | 125A 1V@4A 4A 600V KBL Bridge Rectifiers ROHS | 14950 |
|
$0.0948 / $0.1775 | Buy Now |
|
LCSC | 125A 1V4A 4A 600V KBL Bridge Rectifiers ROHS | 14950 |
|
$0.0967 / $0.1811 | Buy Now |