Part Details for KBL604 by Changjiang Electronics Tech (CJ)
Overview of KBL604 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBL604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 125A 6A 400V KBL Bridge Rectifiers ROHS | 475 |
|
$0.1485 / $0.2736 | Buy Now |
|
LCSC | 125A 6A 400V KBL Bridge Rectifiers ROHS | 475 |
|
$0.1515 / $0.2792 | Buy Now |