Part Details for KBO16-PP (ALTERNATE: KBO16PP) by INA Bearings
Overview of KBO16-PP (ALTERNATE: KBO16PP) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBO16-PP (ALTERNATE: KBO16PP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72337028
|
RS | Linear Ball Bearing, 16mm ID, 26mm OD, 36mm WIDTH | INA Bearings (Schaeffler) KBO16-PP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.5700 / $106.1900 | RFQ |