-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3776
|
Newark | Diode, Bridge Rect, 1-Ph, 2A, Sip, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):2A, Bridge Rectifier Case Style:Sip, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Diodes Inc. KBP206G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3130 / $0.8270 | Buy Now |
DISTI #
KBP206GDI-ND
|
DigiKey | BRIDGE 1-PH KBP 600V 2A 150C Min Qty: 1 Lead time: 8 Weeks Container: Tube |
29366 In Stock |
|
$0.1575 / $0.5600 | Buy Now |
DISTI #
KBP206G
|
Avnet Americas | Bridge Rectifier, Single Phase, 600 V, 2 A, 1.1 V, KBP, 4 Pins - Rail/Tube (Alt: KBP206G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 3080 Factory Stock |
|
$0.1391 / $0.1658 | Buy Now |
DISTI #
621-KBP206G
|
Mouser Electronics | Bridge Rectifiers 2.0A 600V RoHS: Compliant | 6558 |
|
$0.1890 / $0.4800 | Buy Now |
|
Future Electronics | KBP206G Series 2 A 600 V Through Hole Glass Passivated Bridge Rectifier - KBP-4 RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Container: Tube | 17957Tube |
|
$0.1450 / $0.1700 | Buy Now |
|
Future Electronics | KBP206G Series 2 A 600 V Through Hole Glass Passivated Bridge Rectifier - KBP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 100Tube |
|
$0.1350 / $0.1610 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 529 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 18617 |
|
RFQ | ||
|
Quest Components | 2 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE | 14893 |
|
$0.1440 / $0.9600 | Buy Now |
|
Quest Components | 2 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE | 423 |
|
$0.2000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy