Part Details for KBP301GTB by SMC Diode Solutions
Overview of KBP301GTB by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP301GTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBP301GTB-SMC
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 3A, Ifsm: 80A, flat Min Qty: 3 | 0 |
|
$0.1370 / $0.2450 | RFQ |
Part Details for KBP301GTB
KBP301GTB CAD Models
KBP301GTB Part Data Attributes:
|
KBP301GTB
SMC Diode Solutions
Buy Now
|
Compare Parts:
KBP301GTB
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |