Part Details for KBP610 by JUXING Electronics
Overview of KBP610 by JUXING Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120A 1.1V3A 6A 1kV KBP Bridge Rectifiers ROHS | 579 |
|
$0.0550 / $0.1089 | Buy Now |