Part Details for KC-39-28 by Winchester Interconnect
Overview of KC-39-28 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC-39-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
99 In Stock |
|
$30.8900 / $120.2900 | Buy Now |
|
Master Electronics | Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
99 In Stock |
|
$30.8900 / $120.2900 | Buy Now |