Part Details for KC-59-232 by Kings Electronics
Overview of KC-59-232 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC-59-232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J5213
|
Newark | Bnc Plug, Rohs Compliant: No |Kings KC-59-232 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.4800 / $59.6100 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, MALE, CABLE MOUNT, CRIMP TERMINAL, PLUG | 7 |
|
$35.5680 | Buy Now |
Part Details for KC-59-232
KC-59-232 CAD Models
KC-59-232 Part Data Attributes:
|
KC-59-232
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KC-59-232
Kings Electronics
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 59; RG 62; RG 210/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for KC-59-232
This table gives cross-reference parts and alternative options found for KC-59-232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC-59-232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC-59-232 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | KC-59-232 vs KC-59-232 |