Part Details for KC-59-420 by Winchester Interconnect
Overview of KC-59-420 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC-59-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector BNC Plug - 50 Ohm - 0Hz to 4GHz - Gold Plating - Crimp Termination - Right Angle - Cable Mount. |
62 In Stock |
|
$71.4900 / $89.2100 | Buy Now |
|
Master Electronics | Connector BNC Plug - 50 Ohm - 0Hz to 4GHz - Gold Plating - Crimp Termination - Right Angle - Cable Mount. |
62 In Stock |
|
$71.4900 / $89.2100 | Buy Now |
Part Details for KC-59-420
KC-59-420 CAD Models
KC-59-420 Part Data Attributes:
|
KC-59-420
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
KC-59-420
Winchester Interconnect
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 3GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |
Alternate Parts for KC-59-420
This table gives cross-reference parts and alternative options found for KC-59-420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KC-59-420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/20-0504 | RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug | Kings Electronics | KC-59-420 vs M39012/20-0504 |