Part Details for KC-59-482 by Winchester Interconnect
Overview of KC-59-482 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for KC-59-482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | BNC Connector - Plug - 50 Ohm - 0Hz to 4GHz - Silver - Straight - Crimp Termination - Cable Mount. |
449 In Stock |
|
$32.3300 / $48.7300 | Buy Now |
|
Master Electronics | BNC Connector - Plug - 50 Ohm - 0Hz to 4GHz - Silver - Straight - Crimp Termination - Cable Mount. |
449 In Stock |
|
$32.3300 / $48.7300 | Buy Now |