There are no models available for this part yet.
Overview of KC0WAM-P09WMM0-0000 by ODU-USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for KC0WAM-P09WMM0-0000 by ODU-USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AK5516
|
Avnet Americas | Circular Connector, High-Density, ODU AMC High Density Series, Cable Mount Receptacle, 9 Contacts - Bulk (Alt: 71AK5516) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$110.4700 / $131.5200 | Buy Now | |
DISTI #
KC0WAM-P09WMM0-000
|
Avnet Americas | Circular Connector, High-Density, ODU AMC High Density Series, Cable Mount Receptacle, 9 Contacts - Bulk (Alt: KC0WAM-P09WMM0-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.2700 | Buy Now |