Part Details for KC101B2K by US Sensor
Overview of KC101B2K by US Sensor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for KC101B2K
KC101B2K CAD Models
KC101B2K Part Data Attributes:
|
KC101B2K
US Sensor
Buy Now
Datasheet
|
Compare Parts:
KC101B2K
US Sensor
NTC Thermistor, 100ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | US SENSOR CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 100 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2930 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |