Part Details for KC1C477M10010VR by Samwha Electronics
Overview of KC1C477M10010VR by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC1C477M10010VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KC1C477M10010VR
|
TME | Capacitor: electrolytic, SMD, 470uF, 16VDC, Ø10x10mm, ±20%, 2000h Min Qty: 3000 | 0 |
|
$0.1230 | RFQ |