Part Details for KC2016K80.0000C1GECN by Kyocera AVX Components
Overview of KC2016K80.0000C1GECN by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2016K80.0000C1GECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC2016K80.0000C1GECNCT-ND
|
DigiKey | 2.0MM X 1.6MM CMOS, 80MHZ, 1.8V, Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.8646 / $1.5600 | Buy Now |
DISTI #
581-KC2016K80.C1GECN
|
Mouser Electronics | Standard Clock Oscillators 80MHz 1.8V 2.0 x 1.6mm +/-50ppm RoHS: Compliant | 1868 |
|
$0.9460 / $1.4600 | Buy Now |
DISTI #
KC2016K80.0000C1GECN
|
TTI | Standard Clock Oscillators 80MHz 1.8V 2.0 x 1.6mm +/-50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8200 / $0.8800 | Buy Now |