KC2520K24.5760C1GE00
Description: CMOS Output Clock Oscillator, 24.576MHz Nom,

Overview of KC2520K24.5760C1GE00 by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for KC2520K24.5760C1GE00 by KYOCERA Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 41104204
Verical Oscillator XO 24.576MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Americas - 1814
  • 27 $1.1650
  • 50 $1.0975
  • 100 $0.9538
  • 200 $0.9100
  • 1,000 $0.8338
$0.8338 / $1.1650 Buy Now
Quest Components   1600
  • 1 $3.1680
  • 411 $1.3068
  • 766 $1.1880
$1.1880 / $3.1680 Buy Now
DISTI # C1S417902884070
Chip1Stop Crystal Oscillators Container: Cut Tape 1814
  • 1 $1.2600
  • 10 $0.9320
  • 50 $0.8780
  • 100 $0.7630
  • 200 $0.7280
  • 1,000 $0.6670
$0.6670 / $1.2600 Buy Now

CAD Models for KC2520K24.5760C1GE00 by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KC2520K24.5760C1GE00 by KYOCERA Corporation

KC2520K24.5760C1GE00
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
24.576 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.8mm
Rise Time-Max
6 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.6 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. KC2520K24.5760C1GE00
    KYOCERA Corporation
    CMOS Output Clock Oscillator, 24.576MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KC2520K24.5760C1GE00 by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KC2520K24.5760C1GE00 by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of KC2520K24.5760C1GE00 would you like to use for your alert(s)?
  • Please alert me when KC2520K24.5760C1GE00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KC2520K24.5760C1GE00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KC2520K24.5760C1GE00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KC2520K24.5760C1GE00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KC2520K24.5760C1GE00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KC2520K24.5760C1GE00 by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: