Part Details for KC2520Z1.84320C1KX00 by Kyocera AVX Components
Overview of KC2520Z1.84320C1KX00 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2520Z1.84320C1KX00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC2520Z1.84320C1KX00CT-ND
|
DigiKey | XTAL OSC XO 1.8432MHZ CMOS SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4920 In Stock |
|
$0.5625 / $1.2100 | Buy Now |
DISTI #
KC2520Z1.84320C1KX
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC2520Z1.84320C1KX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8161 | Buy Now |
DISTI #
346-2520Z1.84320C1KX
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS RoHS: Compliant | 0 |
|
$0.6130 / $1.1800 | Order Now |
DISTI #
KC2520Z1.84320C1KX
|
TME | Generator: CMOS, 1.8432MHz, ±20ppm, 15pF, SMD, 2.5x2x0.8mm, 3.3VDC Min Qty: 2000 | 0 |
|
$1.5000 | RFQ |
DISTI #
KC2520Z1.84320C1KX00
|
Avnet Abacus | Crystal Oscillator 1.8432MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: KC2520Z1.84320C1KX00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |