Part Details for KC2520Z12.0000C15XXK by Kyocera AVX Components
Overview of KC2520Z12.0000C15XXK by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2520Z12.0000C15XXK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC2520Z12.0000C15XXKCT-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7092 In Stock |
|
$0.7384 / $1.3300 | Buy Now |
DISTI #
KC2520Z12.0000C15X
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC2520Z12.0000C15X) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
346-KC2520Z12.0000C1
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS RoHS: Compliant | 5509 |
|
$0.6560 / $1.1400 | Buy Now |
DISTI #
KC2520Z12.0000C15X
|
TME | Generator: CMOS, 12MHz, ±30ppm, 15pF, SMD, 2.5x2x0.8mm, 3.3VDC Min Qty: 2000 | 0 |
|
$1.5500 | RFQ |
DISTI #
KC2520Z12.0000C15XXK
|
Avnet Abacus | Crystal Oscillator 12MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: KC2520Z12.0000C15XXK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127008897620
|
Chip1Stop | Crystal Oscillators | 455 |
|
$0.6412 / $0.9590 | Buy Now |