Part Details for KC2520Z133.000C1KX00 by Kyocera AVX Components
Overview of KC2520Z133.000C1KX00 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KC2520Z133.000C1KX00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KC2520Z133.000C1KX00CT-ND
|
DigiKey | 2.5X2.0X0.8MM SIZE, C'MOS, 133MH Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1896 In Stock |
|
$0.5625 / $1.2100 | Buy Now |
DISTI #
581-KC2520Z133C1KX00
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS RoHS: Compliant | 1874 |
|
$0.6810 / $1.1700 | Buy Now |
DISTI #
KC2520Z133.000C1KX00
|
Avnet Abacus | Clock Oscillator | 2520 | 133.000MHz | 20ppm | General | CMOS | -40+85 (Alt: KC2520Z133.000C1KX00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |