There are no models available for this part yet.
Overview of KC2520Z18.4320C15XXK by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KC2520Z18.4320C15XXK by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-KC2520Z18.4320C15XXKCT-ND
|
DigiKey | XTAL OSC XO 18.4320MHZ CMOS SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7596 / $1.1400 | Buy Now | |
DISTI #
KC2520Z18.4320C15X
|
Avnet Americas | CLOCK OSCILLITORS - Tape and Reel (Alt: KC2520Z18.4320C15X) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now | |
DISTI #
346-2520Z18.4320C15X
|
Mouser Electronics | Standard Clock Oscillators CLOCK OSCILLITORS RoHS: Compliant | 0 |
|
$0.6950 / $0.7230 | Order Now | |
DISTI #
KC2520Z18.4320C15X
|
TME | Generator: CMOS, 18.432MHz, ±30ppm, 15pF, SMD, 2.5x2x0.8mm, 3.3VDC Min Qty: 2000 | 0 |
|
$1.5500 | RFQ | |
DISTI #
KC2520Z18.4320C15XXK
|
Avnet Abacus | Crystal Oscillator 18.432MHz 1.8V/2.5V/3.3V 15pF 4-Pin SMD T/R (Alt: KC2520Z18.4320C15XXK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |